Schneider Electric Harmony Series Push Button Switch, Spring Return, Panel, 22 mm Cutout, 1 NO, IP66, IP67, 600 V dc 240

Subtotal (1 unit)*

€15.47

(exc. VAT)

€19.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€15.47

*price indicative

RS Stock No.:
276-2549
Mfr. Part No.:
XB5AA61C0
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Push Button Switch

Switch Operation

Spring Return

Actuator Colour

Blue

Illuminated

No

Panel Cutout Size

22 mm

Series

Harmony

Mount Type

Panel

Contact Configuration

1 NO

Terminal Type

Screw

IP Rating

IP66, IP67

Minimum Operating Temperature

-40°C

Contact AC Voltage

240V ac

Actuator Style

Button

Contact DC Voltage

600V dc

Maximum Operating Temperature

70°C

Standards/Approvals

CSA, REACH, RoHS

Height

42mm

Switch Contact Current

3 A

Length

52mm

Width

30 mm

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric Harmony XB5 push button features a plastic fixing collar and silver alloy contact material.

Operational temperature -40 to 70°C

Class II conforming to IEC 60536

Related links