Schneider Electric Harmony Series Illuminated Push Button Switch, Spring Return, Panel, 22 mm Cutout, SPDT, IP66, IP67,

Subtotal (1 unit)*

€36.17

(exc. VAT)

€44.49

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€36.17

*price indicative

RS Stock No.:
276-2624
Mfr. Part No.:
XB5AW36B5C0
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Switch Operation

Spring Return

Actuator Colour

Blue

Product Type

Push Button Switch

Illuminated

Yes

Panel Cutout Size

22 mm

Series

Harmony

Mount Type

Panel

Contact Configuration

SPDT

Terminal Type

Screw

IP Rating

IP66, IP67

Contact AC Voltage

240V ac

Minimum Operating Temperature

-40°C

Actuator Style

Button

Contact DC Voltage

600V dc

Maximum Operating Temperature

70°C

Height

42mm

Width

30 mm

Length

57mm

Switch Contact Current

3 A

Standards/Approvals

RoHS, REACH, CSA

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric Harmony XB5 illuminated push-button with a universal LED and a plastic fixing collar.

Operational temperature -40 to 70 °C

Class II conforming to IEC 60536

Related links