RND RND 210 Series Vandal Proof Push Button Switch, Panel Mount, 19mm Cutout, 1NO, 250V ac, IP65
- RS Stock No.:
- 283-2615
- Distrelec Article No.:
- 301-52-603
- Mfr. Part No.:
- RND 210-00620
- Manufacturer:
- RND
Stock information currently inaccessible
- RS Stock No.:
- 283-2615
- Distrelec Article No.:
- 301-52-603
- Mfr. Part No.:
- RND 210-00620
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Illuminated | No | |
| Panel Cut Out Diameter | 19mm | |
| Series | RND 210 | |
| Mounting Type | Panel Mount | |
| Push Button Colour | Silver | |
| Contact Configuration | 1NO | |
| Voltage Rating | 250V ac | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Illuminated No | ||
Panel Cut Out Diameter 19mm | ||
Series RND 210 | ||
Mounting Type Panel Mount | ||
Push Button Colour Silver | ||
Contact Configuration 1NO | ||
Voltage Rating 250V ac | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- TW
The Anti Vandal Pushbutton Switch has Al Alloy construction and features silver alloy contacts. It boasts an electrical life of a minimum of 10,000 cycles at full load, with a dielectric strength of 1500 VAC for 1 minute and a maximum contact resistance of 300 mOhm.
IP65 protection