Alps Alpine Push Button Switch, Momentary, PCB, DPDT, 30V dc
- RS Stock No.:
- 283-9535
- Mfr. Part No.:
- STSPUJ121
- Manufacturer:
- Alps Alpine
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 283-9535
- Mfr. Part No.:
- STSPUJ121
- Manufacturer:
- Alps Alpine
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alps Alpine | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Mounting Type | PCB | |
| Push Button Colour | Red/Green | |
| Contact Configuration | DPDT | |
| Voltage Rating | 30V dc | |
| Contact Current Rating | 100 mA @ 30 V dc | |
| Manufacturer Part No. | STSPUJ121 | |
| Terminal Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand Alps Alpine | ||
Switch Operation Momentary | ||
Illuminated No | ||
Mounting Type PCB | ||
Push Button Colour Red/Green | ||
Contact Configuration DPDT | ||
Voltage Rating 30V dc | ||
Contact Current Rating 100 mA @ 30 V dc | ||
Manufacturer Part No. STSPUJ121 | ||
Terminal Type Through Hole | ||
- COO (Country of Origin):
- JP
Miniature pushbuttons
Miniature pushbuttons and caps for mounting on PCBs.
Caps available in several colours.
Caps available in several colours.
