RAFI 1.15.105 Series Push Button Switch, Changeover, Panel Mount, 22.3mm Cutout, 2NC, 250V, IP65
- RS Stock No.:
- 289-0443
- Distrelec Article No.:
- 110-52-614
- Mfr. Part No.:
- 1.15.105.001/0000
- Manufacturer:
- RAFI
Subtotal (1 unit)**
€47.86
(exc. VAT)
€58.87
(inc. VAT)
Temporarily out of stock - back order for despatch 21-09-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €47.86 |
**price indicative
- RS Stock No.:
- 289-0443
- Distrelec Article No.:
- 110-52-614
- Mfr. Part No.:
- 1.15.105.001/0000
- Manufacturer:
- RAFI
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | RAFI | |
Switch Operation | Changeover | |
Illuminated | No | |
Panel Cut Out Diameter | 22.3mm | |
Series | 1.15.105 | |
Mounting Type | Panel Mount | |
Push Button Colour | Red | |
Contact Configuration | 2NC | |
Voltage Rating | 250V | |
IP Rating | IP65 | |
Manufacturer Part No. | 1.15.105.001/0000 | |
Select all | ||
---|---|---|
Manufacturer RAFI | ||
Switch Operation Changeover | ||
Illuminated No | ||
Panel Cut Out Diameter 22.3mm | ||
Series 1.15.105 | ||
Mounting Type Panel Mount | ||
Push Button Colour Red | ||
Contact Configuration 2NC | ||
Voltage Rating 250V | ||
IP Rating IP65 | ||
Manufacturer Part No. 1.15.105.001/0000 | ||
Related links
- RAFI 1.15.105 Series Push Button Switch Panel Mount 2NC IP65
- RAFI 1.15.105 Series Illuminated Push Button Switch Panel Mount 2NC IP65
- RAFI Illuminated Push Button Switch Panel Mount 2NC + 2NO 250V ac, IP40
- RAFI RAFIX 22 FS+ Series Emergency Stop Push Button PCB 2NC IP69K
- TE Connectivity PBES22 Series Emergency Stop Push Button 22.3mm...
- TE Connectivity PBES22 Series Illuminated Emergency Stop Push...
- Pilz Mechanical Latching Emergency Stop Push Button 22.3mm Cutout, 2NC
- RAFI RAFI Series Illuminated Push Button Switch Panel Mount IP65