RAFI 1.15.106.501 Series Illuminated Push Button Switch, Maintained, Panel Mount, 9.1mm Cutout, 1NO+1NC, Red LED, 24V,
- RS Stock No.:
- 289-0452
- Mfr. Part No.:
- 1.15.106.501/1300
- Manufacturer:
- RAFI
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 289-0452
- Mfr. Part No.:
- 1.15.106.501/1300
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Switch Operation | Maintained | |
| Illuminated | Yes | |
| Panel Cut Out Diameter | 9.1mm | |
| Series | 1.15.106.501 | |
| Mounting Type | Panel Mount | |
| Push Button Colour | Red | |
| Contact Configuration | 1NO+1NC | |
| Voltage Rating | 24V | |
| LED Colour | Red | |
| IP Rating | IP40 | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Switch Operation Maintained | ||
Illuminated Yes | ||
Panel Cut Out Diameter 9.1mm | ||
Series 1.15.106.501 | ||
Mounting Type Panel Mount | ||
Push Button Colour Red | ||
Contact Configuration 1NO+1NC | ||
Voltage Rating 24V | ||
LED Colour Red | ||
IP Rating IP40 | ||
- COO (Country of Origin):
- HU
The Illuminated Pushbutton Switch offers a momentary function with a configuration of 1 Normally Open and 1 Normally Closed contact, accompanied by a bright red LED for illumination. Operating at 24 volts, it provides clear visual indication and ensures reliable operation. Ideal for control panels and machinery.
IP40 degree protection
RoHS compliant
Only operate models with LED protective resistor
RoHS compliant
Only operate models with LED protective resistor
Related links
- RAFI 1.15 Series Illuminated Illuminated Push Button Switch Through Hole 1 NC + 1 NO
- RAFI 1.10.001.011 Series Push Button Switch Panel Mount 1NO 250V IP65
- RAFI 1.15 Series Illuminated Illuminated Push Button Through Hole 1 NO/1 NC, IP40 24 V ac
- RAFI 1.15.108 Series Illuminated Push Button Switch Panel 1 NO/1 NC, IP40
- RAFI 1.15.108 Series Illuminated Push Button Switch Panel 2 NO/2 NC, IP40
- RAFI 1.15.108 Series Illuminated Push Button Switch Panel 1 NO/1 NC, IP65
- RAFI 1.15 Series Illuminated Push Button Switch Through Hole 1 NC + 1 NO IP40
- RAFI Other Pushbuttons Series Red Momentary Push Button Switch IP40