Saia-Burgess Push Button Switch, Momentary, Panel Mount, 22.5mm Cutout, SPDT, IP67

Unavailable
RS will no longer stock this product.
RS Stock No.:
418-1800
Mfr. Part No.:
807603-601
Manufacturer:
Saia-Burgess
Find similar products by selecting one or more attributes.
Select all

Brand

Saia-Burgess

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

22.5mm

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

SPDT

Push Button Style

Round

IP Rating

IP67

Contact Current Rating

6 A @ 250 V ac

Manufacturer Part No.

807603-601

COO (Country of Origin):
PL

IP67 Flush Mount Metal Bodied Pushbutton Switch


Metal bodied pushbuttons providing a robust, low profile solution for demanding environments
Contact rating: 6A @ 250V a.c.; 10A @ 24V d.c.
Panel-sealed to IP67
Dimensions: Depth behind panel 48.4mm, max. panel thickness 8, panel cut-out 22.5mm