- RS Stock No.:
- 610-1418
- Mfr. Part No.:
- XB6ECA11P
- Manufacturer:
- Schneider Electric
- RS Stock No.:
- 610-1418
- Mfr. Part No.:
- XB6ECA11P
- Manufacturer:
- Schneider Electric
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Pushbuttons, Spring Return
Square, rectangular and cylindrical heads
Flush or projecting heads
Wide range of contacts
Spring return
IP65 protection
Flush or projecting heads
Wide range of contacts
Spring return
IP65 protection
Specifications
Attribute | Value |
---|---|
Illuminated | No |
Panel Cut Out Diameter | 16mm |
Mounting Type | Panel Mount |
Push Button Colour | White |
Contact Configuration | SPDT |
Push Button Style | Square |
IP Rating | IP65 |
Series | Harmony XB6 |
Manufacturer Part No. | XB6ECA11P |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -25°C |
Terminal Type | Quick Connect, Solder Tag |
Maximum AC Voltage | 250V |
Maximum DC Voltage | 110V |