Better World
Schneider Electric Harmony XB6 Series Illuminated Push Button, Panel Mount, 16mm Cutout, DPDT, IP65
- RS Stock No.:
- 610-1581
- Mfr. Part No.:
- XB6ECF5B2P
- Manufacturer:
- Schneider Electric
21 In stock for delivery within 2 working days
Added
Price Each
€24.99
(exc. VAT)
€30.74
(inc. VAT)
Units | Per unit |
1 - 4 | €24.99 |
5 - 9 | €24.30 |
10 + | €23.63 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 610-1581
- Mfr. Part No.:
- XB6ECF5B2P
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
Product Details
Illuminated Pushbuttons,Flush Square Head,Latching, LED
Square flush mount head with contact block
1NO + 1NC or 2NO + 2NC contacts
12V or 24V integral LED
IP65 protection
1NO + 1NC or 2NO + 2NC contacts
12V or 24V integral LED
IP65 protection
Specifications
Attribute | Value |
---|---|
Illuminated | Yes |
Panel Cut Out Diameter | 16mm |
Mounting Type | Panel Mount |
Push Button Colour | Yellow |
Contact Configuration | DPDT |
Push Button Style | Square |
IP Rating | IP65 |
Series | Harmony XB6 |
Better World Product | Yes |
Better World Verification | Green Premium |
Manufacturer Part No. | XB6ECF5B2P |
Minimum Operating Temperature | -25°C |
Maximum DC Voltage | 110V |
Maximum AC Voltage | 250V |
Maximum Operating Temperature | +55°C |
Terminal Type | Quick Connect, Solder Tag |
- RS Stock No.:
- 610-1581
- Mfr. Part No.:
- XB6ECF5B2P
- Manufacturer:
- Schneider Electric