- RS Stock No.:
- 702-7018
- Mfr. Part No.:
- 47-1131
- Manufacturer:
- ITW
- RS Stock No.:
- 702-7018
- Mfr. Part No.:
- 47-1131
- Manufacturer:
- ITW
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
47 Series IP67 Sealed
Low-cost miniature pushbutton switches sealed to meet IP67 requirements.
Metal snap-dome SPNO contact with good tactile feedback
Silicone pushbutton actuator
Panel sealing and epoxy sealed terminations
2-pin PCB mounting on 5.1mm pitch
Terminals gold-over-nickel plated
Suitable for panel mounting, recommended panel thickness 0.6mm
Silicone pushbutton actuator
Panel sealing and epoxy sealed terminations
2-pin PCB mounting on 5.1mm pitch
Terminals gold-over-nickel plated
Suitable for panel mounting, recommended panel thickness 0.6mm
ITW Sealed
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | No |
Panel Cut Out Diameter | 14.22mm |
Mounting Type | PCB |
Contact Configuration | SPST |
IP Rating | IP67 |
Contact Current Rating | 20 mA @ 28 V dc |
Manufacturer Part No. | 47-1131 |
Case Colour | Black |
Terminal Type | Through Hole |
- RS Stock No.:
- 702-7018
- Mfr. Part No.:
- 47-1131
- Manufacturer:
- ITW