- RS Stock No.:
- 777-7527
- Mfr. Part No.:
- 1241.6631.1120000
- Manufacturer:
- Schurter
Temporarily out of stock - back order for despatch when stock is available
Price Each
€16.01
(exc. VAT)
€19.69
(inc. VAT)
Units | Per unit |
---|---|
1 - 14 | €16.01 |
15 - 49 | €13.44 |
50 - 99 | €12.23 |
100 - 249 | €11.45 |
250 + | €11.40 |
- RS Stock No.:
- 777-7527
- Mfr. Part No.:
- 1241.6631.1120000
- Manufacturer:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Anti-Vandal M19 & M22 Push Button Switches - MSM Series
Stainless steel button, protected against vandals in accordance with IP40
Non-illuminated, pin-point illumination or ring illumination
Long service life of up to 1.5 million actuations
Small front structure of 1.7 mm
Flat connections: 2.8 mm
Supply voltage for ring illumination: 24 Vdc
Supply voltage for pin-point illumination: 2 Vdc
Non-illuminated, pin-point illumination or ring illumination
Long service life of up to 1.5 million actuations
Small front structure of 1.7 mm
Flat connections: 2.8 mm
Supply voltage for ring illumination: 24 Vdc
Supply voltage for pin-point illumination: 2 Vdc
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | No |
Panel Cut Out Diameter | 21.2mm |
Mounting Type | Panel Mount |
Push Button Colour | Silver |
Contact Configuration | SPDT |
Voltage Rating | 250V ac |
Push Button Style | Round |
IP Rating | IP40 |
Contact Current Rating | 3 A @ 250 V ac |
Contact Material | Silver |
Manufacturer Part No. | 1241.6631.1120000 |
Terminal Type | Solder Tag |