- RS Stock No.:
- 807-7102
- Mfr. Part No.:
- HE3B-M2PY
- Manufacturer:
- Idec
80 In stock for delivery within 2 working days
Added
Price Each
€40.79
(exc. VAT)
€50.17
(inc. VAT)
Units | Per unit |
1 - 4 | €40.79 |
5 - 9 | €39.23 |
10 - 24 | €37.77 |
25 - 49 | €36.41 |
50 + | €35.15 |
- RS Stock No.:
- 807-7102
- Mfr. Part No.:
- HE3B-M2PY
- Manufacturer:
- Idec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
IDEC HE3B Series Pushbutton Enabling Switch
Ideally suited for use as an enabling switch for manual robotic control, the function accomodates a panic situation wherein the operator can release or squeeze for the switch off position. The contact will not close when released from "Off" position 3 to "Off" position 1. Rubber covers are available in a choice of 3 colours, see typically Stock no 8077115.
Multiple contacts for enhanced reliability
Snap acting contacts from position 1 to 2
3 position operation Off-On-Off
Snap acting contacts from position 1 to 2
3 position operation Off-On-Off
Standards
IEC60947-5-1, EN60947-5-1, JIS C8201-5-1, UL508, CSA C22.2 No 14
Enabling Switch
Specifications
Attribute | Value |
---|---|
Contact Configuration | DPDT |
IP Rating | IP40 |
- RS Stock No.:
- 807-7102
- Mfr. Part No.:
- HE3B-M2PY
- Manufacturer:
- Idec