- RS Stock No.:
- 816-7038
- Mfr. Part No.:
- 9001KXRA133
- Manufacturer:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 816-7038
- Mfr. Part No.:
- 9001KXRA133
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MA
Product Details
30 mm Multi-Function Operators
Class 9001 type KX multi-function operators allow users to make the most of their space. Able to incorporate up to four functions in the space of a single 30 mm operator. They type KX operator offer a versatile solution for users with tight space restrictions.
Fully assembled units
Chrome bezels and mounting rings
30 mm diameter mounting hole with positioning notch
Oil tight, water tight and dust tight (indoor/outdoor)
Chrome bezels and mounting rings
30 mm diameter mounting hole with positioning notch
Oil tight, water tight and dust tight (indoor/outdoor)
Schneider Electric Class 9001, Type KX
Specifications
Attribute | Value |
---|---|
Panel Cut Out Diameter | 30mm |
Mounting Type | Panel Mount |
Push Button Colour | Green |
Push Button Style | Square |
IP Rating | IP66 |
Series | Harmony 9001K |
Push Button Material | PC |
Manufacturer Part No. | 9001KXRA133 |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -30°C |
Maximum AC Voltage | 240V |
Maximum DC Voltage | 125V |
Terminal Type | Screw |