Omron Push Button, Panel Mount, 22.3mm Cutout, SPST, IP65

Unavailable
RS will no longer stock this product.
RS Stock No.:
818-0258
Mfr. Part No.:
A22-TG-10M
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Panel Cut Out Diameter

22.3mm

Mounting Type

Panel Mount

Push Button Colour

Green

Contact Configuration

SPST

Push Button Style

Round

IP Rating

IP65

Push Button Material

Polycarbonate

Manufacturer Part No.

A22-TG-10M

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Terminal Type

Screw

Maximum AC Voltage

440V

Maximum DC Voltage

380V