Arcolectric (Bulgin) Ltd Miniature Push Button Switch, Momentary, Panel Mount, 7.1mm Cutout, DPDT, 250V ac
- RS Stock No.:
- 861-0251
- Mfr. Part No.:
- T0920SOAAA
- Manufacturer:
- Arcolectric (Bulgin) Ltd
Temporarily out of stock - back order for despatch 09-09-2024, delivery within 2 working days
Added
Price Each
€8.06
(exc. VAT)
€9.91
(inc. VAT)
Units | Per unit |
1 + | €8.06 |
- RS Stock No.:
- 861-0251
- Mfr. Part No.:
- T0920SOAAA
- Manufacturer:
- Arcolectric (Bulgin) Ltd
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Arcolectric Miniature Push Button Switches
Momentary action switches with slow make-and-break contacts.
Single hole fixing to clear 7.4mm.
Solder terminals
Contact Material: Gold flashed Ag/Cu Alloy
Contact Rating: 0.5A @ 240Vac
Single hole fixing to clear 7.4mm.
Solder terminals
Contact Material: Gold flashed Ag/Cu Alloy
Contact Rating: 0.5A @ 240Vac
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | No |
Panel Cut Out Diameter | 7.1mm |
Mounting Type | Panel Mount |
Push Button Colour | Silver |
Contact Configuration | DPDT |
Voltage Rating | 250V ac |
Push Button Style | Round |
Contact Current Rating | 500 mA |
Manufacturer Part No. | T0920SOAAA |
Terminal Type | Solder Tab |