- RS Stock No.:
- 867-3980
- Mfr. Part No.:
- 1241.6631.1110000
- Manufacturer:
- Schurter
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€16.59
(exc. VAT)
€20.41
(inc. VAT)
Units | Per unit |
1 + | €16.59 |
- RS Stock No.:
- 867-3980
- Mfr. Part No.:
- 1241.6631.1110000
- Manufacturer:
- Schurter
Technical data sheets
Legislation and Compliance
Product Details
Anti-Vandal M22 Push Button Switches - MSM Series
Professional range of IP67 rated Schurter push button switches from the MSM series. The switches are available in a variety of current ratings.
IP67 Rated
Terminal Type - Quick Connect
Terminal Type - Quick Connect
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | No |
Panel Cut Out Diameter | 22.3mm |
Mounting Type | Panel Mount |
Push Button Colour | Silver |
Contact Configuration | SPDT |
Voltage Rating | 30V dc |
Push Button Style | Round |
IP Rating | IP67 |
Contact Current Rating | 100 mA |
Contact DC Voltage Rating | 30V |
Manufacturer Part No. | 1241.6631.1110000 |
Terminal Type | Quick Connect |