Schurter Illuminated Push Button Switch, Momentary, Panel Mount, 19.1mm Cutout, DPDT, Red LED, 125 V dc, 250V ac, IP40,
- RS Stock No.:
- 867-4044
- Mfr. Part No.:
- 1241.6964.1121000
- Manufacturer:
- Schurter
Discontinued product
- RS Stock No.:
- 867-4044
- Mfr. Part No.:
- 1241.6964.1121000
- Manufacturer:
- Schurter
Technical data sheets
Legislation and Compliance
Product Details
Anti-Vandal M30 Push Button Switches - MSM Series
Professional range of IP67 rated Schurter push button switches from the MSM series. The switches are available in a variety of current ratings.
Momentary
SPDT or DPDT available
Terminal Type - Tab
Actuator Type - Button
IP67 Rated
SPDT or DPDT available
Terminal Type - Tab
Actuator Type - Button
IP67 Rated
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | Yes |
Panel Cut Out Diameter | 19.1mm |
Mounting Type | Panel Mount |
Contact Configuration | DPDT |
Voltage Rating | 125 V dc, 250V ac |
LED Colour | Red |
IP Rating | IP40, IP67 |
Contact Current Rating | 3 A, 5 A |
Contact Material | Silver |
Contact AC Voltage Rating | 250V |
Contact DC Voltage Rating | 125V |
Manufacturer Part No. | 1241.6964.1121000 |
Terminal Type | Tab |
- RS Stock No.:
- 867-4044
- Mfr. Part No.:
- 1241.6964.1121000
- Manufacturer:
- Schurter