- RS Stock No.:
- 876-7379
- Mfr. Part No.:
- 38BM-4-H-1-S
- Manufacturer:
- Grayhill
Discontinued product
- RS Stock No.:
- 876-7379
- Mfr. Part No.:
- 38BM-4-H-1-S
- Manufacturer:
- Grayhill
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
38BM/BC Series Butt Contact Pushbutton Switches
The 38BM/BC series is a horizontal, sub-minature pushbutton switch designed for horizontal surface mounting. They have momentary contacts and users can select either SPST (38BM) or SPDT (38BC) options. They have an industry standard layout design making them suitable for drop-in replacements. They also have a life cycle of 80,000 make and break cycles at full load making them cost effective and reducing maintenance.
Features:
Surface Mount Process Compatible
Sealed Construction
SPST and SPDT, Momentary Contact
Extended or Flush Plunger
Drop-In Replacement for Industry Standard
Operating temperature range: -30 to +85 °C
Surface Mount Process Compatible
Sealed Construction
SPST and SPDT, Momentary Contact
Extended or Flush Plunger
Drop-In Replacement for Industry Standard
Operating temperature range: -30 to +85 °C
Grayhill Pushbutton Switches
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | No |
Mounting Type | PCB |
Contact Configuration | SPST |
Voltage Rating | 20V ac/dc |
Contact Current Rating | 400 mA |
Contact Material | Solder Dipped Gold |
Contact DC Voltage Rating | 20V |
Manufacturer Part No. | 38BM-4-H-1-S |
Case Colour | White |
Contact AC Voltage Rating | 20V |
Terminal Type | Pc Pin |