- RS Stock No.:
- 876-7499
- Mfr. Part No.:
- 39-138 RED
- Manufacturer:
- Grayhill
Discontinued product
- RS Stock No.:
- 876-7499
- Mfr. Part No.:
- 39-138 RED
- Manufacturer:
- Grayhill
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
39 Series Butt Contact Pushbutton Switches
The 39 series pushbutton switches has a wide selection of options available making them extremely versatile and suitable for a number of applications. Options include panel mount with various terminal options, PC mount, and right angle surface mount. Each of these can then be further broken down to numerous pole configurations, over-travel options, various current ratings and sealed or non-sealed.
Features:
Numerous pole and throw configurations
Momentary Action
Various current ratings
Operating temperature range: -40 to +85 °C (-40 to +125 °C - right angle PC mount versions)
Various life cycles ranging from 100,000 to 1,000,000 operations depending on version.
Numerous pole and throw configurations
Momentary Action
Various current ratings
Operating temperature range: -40 to +85 °C (-40 to +125 °C - right angle PC mount versions)
Various life cycles ranging from 100,000 to 1,000,000 operations depending on version.
Grayhill Pushbutton Switches
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | No |
Mounting Type | PCB |
Contact Configuration | SPST |
Voltage Rating | 115V ac |
Contact Current Rating | 500 mA |
Contact Material | Gold Plated Silver |
Manufacturer Part No. | 39-138 RED |
Contact AC Voltage Rating | 115V |
Case Colour | Silver |
Terminal Type | Pc Pin |