- RS Stock No.:
- 883-1827
- Mfr. Part No.:
- TH404119BLK
- Manufacturer:
- Johnson Electric
Discontinued product
- RS Stock No.:
- 883-1827
- Mfr. Part No.:
- TH404119BLK
- Manufacturer:
- Johnson Electric
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
Product Details
Circular Illuminated Pushbutton Switches
Designed for use in areas where a sealed front panel switch is required to work in hostile environments
Supplied with one contact block fitted, but up to two extra blocks may be added to make a total of three per switch maximum
Contact rating: 4A @ 24Vdc, 5A @ 250Vac
Head protected to IP65 when panel mounted
Dimensions: Depth behind panel 44mm, max. panel thickness 7mm, panel cut-out 22mm
Switching capacity 5A @ 250 Vac
Supplied with one contact block fitted, but up to two extra blocks may be added to make a total of three per switch maximum
Contact rating: 4A @ 24Vdc, 5A @ 250Vac
Head protected to IP65 when panel mounted
Dimensions: Depth behind panel 44mm, max. panel thickness 7mm, panel cut-out 22mm
Switching capacity 5A @ 250 Vac
Note
Two part polycarbonate lenses with synthetic rubber sealing glands can be ordered separately.
Specifications
Attribute | Value |
---|---|
Switch Operation | Latching, Momentary |
Illuminated | No |
Panel Cut Out Diameter | 16.2mm |
Mounting Type | Panel Mount |
Contact Configuration | SPDT |
IP Rating | IP40 |
Contact Current Rating | 5 A |
Manufacturer Part No. | TH404119BLK |
Contact AC Voltage Rating | 250V |
Terminal Type | Screw |
- RS Stock No.:
- 883-1827
- Mfr. Part No.:
- TH404119BLK
- Manufacturer:
- Johnson Electric
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL