Johnson Electric Push Button Switch, Momentary, Panel Mount, 16.2mm Cutout, DPDT, Green LED, 250V ac, IP40
- RS Stock No.:
- 884-2852
- Mfr. Part No.:
- TH590238000
- Manufacturer:
- Johnson Electric
Discontinued product
- RS Stock No.:
- 884-2852
- Mfr. Part No.:
- TH590238000
- Manufacturer:
- Johnson Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
IP67 Illuminated Indicators
Bezels
Rectangular, square or circular with integral side guards to reduce the risk of accidental operation
Illuminated indicators which can be panel sealed to IP67
Panel fitting and lens extraction by means of the standard series rectangular fitting tools, stock no. 338-894. Lens caps and lamps should be ordered separately
Temperature range -30°C to +85°C
Illuminated indicators which can be panel sealed to IP67
Panel fitting and lens extraction by means of the standard series rectangular fitting tools, stock no. 338-894. Lens caps and lamps should be ordered separately
Temperature range -30°C to +85°C
Lens
Two-part, polycarbonate consisting of diffuser and coloured transparent front cover
Diffuser may be marked with conventional dry panel transfers to indicate switch function
The circular lens is supplied with a synthetic rubber sealing gland
Diffuser may be marked with conventional dry panel transfers to indicate switch function
The circular lens is supplied with a synthetic rubber sealing gland
16mm Tool Kit
Lens extraction tool
16mm metal tubular spanner
16mm plastic side spanner
16mm metal tubular spanner
16mm plastic side spanner
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | No |
Panel Cut Out Diameter | 16.2mm |
Mounting Type | Panel Mount |
Contact Configuration | DPDT |
Voltage Rating | 250V ac |
LED Colour | Green |
IP Rating | IP40 |
Contact Current Rating | 5 A |
Manufacturer Part No. | TH590238000 |
Contact AC Voltage Rating | 250V |
Terminal Type | Solder |