- RS Stock No.:
- 907-4366
- Mfr. Part No.:
- 5000.0103
- Manufacturer:
- Marquardt
Discontinued product
- RS Stock No.:
- 907-4366
- Mfr. Part No.:
- 5000.0103
- Manufacturer:
- Marquardt
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Marquardt 5000 Series Push Button Switches
The Marquardt 5000 series of round push button switches are a single pole normally open switch suitable for use in Class II appliances. These round push button switches require a 16mm cut out for panel mounting and are available with a choice of coloured actuators with IP40 or IP54 ratings for sealing against dust and water ingress. The Marquardt 5000 series push button switches have a long mechanical life endurance and feature 2.8mm Faston/Quick Connect style terminals.
Contact distance ≥3mm
Pre travel 2 ±0.4mm
Total travel/stroke 4mm
UL 94 V-2 flammability
Mechanical life 200,000 operations
Pre travel 2 ±0.4mm
Total travel/stroke 4mm
UL 94 V-2 flammability
Mechanical life 200,000 operations
Note
Approvals
UL; CSA; ENEC
Marquardt Push Button Switches
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | No |
Panel Cut Out Diameter | 16mm |
Mounting Type | Panel Mount |
Contact Configuration | SPST |
Voltage Rating | 250V ac |
IP Rating | IP40 |
Contact Current Rating | 4 A |
Contact Material | Silver |
Case Colour | Black |
Contact AC Voltage Rating | 250V |
Manufacturer Part No. | 5000.0103 |
Terminal Type | Quick Connect |