- RS Stock No.:
- 914-4437
- Mfr. Part No.:
- P5-V31124
- Manufacturer:
- Otto
Temporarily out of stock - back order for despatch 16-07-2024, delivery within 2 working days
Added
Price Each
€40.38
(exc. VAT)
€49.67
(inc. VAT)
Units | Per unit |
1 - 4 | €40.38 |
5 - 19 | €38.93 |
20 - 49 | €37.48 |
50 - 99 | €35.39 |
100 + | €34.20 |
- RS Stock No.:
- 914-4437
- Mfr. Part No.:
- P5-V31124
- Manufacturer:
- Otto
Technical data sheets
Legislation and Compliance
Product Details
Otto P5-V Vandal Resistant Pushbuttons
The P5-V series from Otto offers all the functionality of the P5 Alternate action switches but with the added advantage of a stainless steel, vandal resistant case and button. They offer a very simply action of push to turn on, push to turn off. The button returns to the original position after each actuation and gives a positive tactile feedback so you know the switch has been actuated.
The switches are tough and rugged and suitable for harsh environments. They are sealed to IP68S and IP69K. The terminals have been epoxy sealed to give protection against flux during wiring and offers behind panel protection from dust and moisture.
The switches are tough and rugged and suitable for harsh environments. They are sealed to IP68S and IP69K. The terminals have been epoxy sealed to give protection against flux during wiring and offers behind panel protection from dust and moisture.
Features
Vandal resistant (stainless steel) case & button
Button sealed with patented "rolling sleeve" design
Contact area sealed at case & terminals
Watertight to IP68S and IP69K
Less than 25mΩ contact resistance
Handles low level up to 10 amps
1 million mechanical cycle life
Button sealed with patented "rolling sleeve" design
Contact area sealed at case & terminals
Watertight to IP68S and IP69K
Less than 25mΩ contact resistance
Handles low level up to 10 amps
1 million mechanical cycle life
Specifications
Attribute | Value |
---|---|
Switch Operation | Latching |
Illuminated | No |
Mounting Type | Panel Mount |
Push Button Colour | Silver |
Contact Configuration | SPST |
Voltage Rating | 28 V dc, 115V ac |
Push Button Style | Round |
IP Rating | IP64, IP68S, IP69K |
Contact Current Rating | 10 A @ 115 V ac, 10 A @ 28 V dc |
Contact Material | Silver |
Contact DC Voltage Rating | 28V |
Case Colour | Silver |
Contact AC Voltage Rating | 115V |
Manufacturer Part No. | P5-V31124 |
Terminal Type | Solder |