- RS Stock No.:
- 340-6849
- Mfr. Part No.:
- PM1915E
- Manufacturer:
- JG Speedfit
8 In stock for delivery within 2 working days
Added
Price 1 Pack of 20
€9.40
(exc. VAT)
€11.56
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 4 | €9.40 | €0.47 |
5 - 9 | €9.02 | €0.451 |
10 - 24 | €8.82 | €0.441 |
25 + | €8.63 | €0.432 |
*price indicative |
- RS Stock No.:
- 340-6849
- Mfr. Part No.:
- PM1915E
- Manufacturer:
- JG Speedfit
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Collet Covers
Prevent accidental removal or tampering with piping
Pipe can be inserted with the collet cover already attached to the fitting or the cover can slide into position afterwards
Pipe can be inserted with the collet cover already attached to the fitting or the cover can slide into position afterwards
Air Ring Main System
The John Guest system of push-in fittings and pipe, designed for use with air, provide the ideal connection from compressor receiver to air line service components through to complete ring main and take off points.
No need to prepare threaded pipe or apply solvent
Easy and quick to install, simple push-in connections
Safe, secure and leak-proof, ready for immediate use
Unique collet locking system holds tube firmly without deformation or flow restriction
Easy to disconnect and reconfigure the system
Instruction leaflet included
Easy and quick to install, simple push-in connections
Safe, secure and leak-proof, ready for immediate use
Unique collet locking system holds tube firmly without deformation or flow restriction
Easy to disconnect and reconfigure the system
Instruction leaflet included
Temperature Range 0 to + 70°C
Working Pressure @ +23°C = 10 bar (145 psi)
Working pressure @ +70°C = 7 bar (101 psi)
Pipe tolerances: +0.05 to -0.10mm OD
Material, pipe: rigid (unplasticised) Nylon 12
Material, fittings: bodies engineering plastic (black acetal copolymer) or brass
'O' Rings: Nitrile rubber
Collets: acetal polymer with stainless steel teeth
Working Pressure @ +23°C = 10 bar (145 psi)
Working pressure @ +70°C = 7 bar (101 psi)
Pipe tolerances: +0.05 to -0.10mm OD
Material, pipe: rigid (unplasticised) Nylon 12
Material, fittings: bodies engineering plastic (black acetal copolymer) or brass
'O' Rings: Nitrile rubber
Collets: acetal polymer with stainless steel teeth
Specifications
Attribute | Value |
---|---|
Fitting Type | Collet Cover |
Pipe Fitting Connection Type | Push Fit |
Compatible Pipe Size | 15mm |
- RS Stock No.:
- 340-6849
- Mfr. Part No.:
- PM1915E
- Manufacturer:
- JG Speedfit