- RS Stock No.:
- 784-5074
- Mfr. Part No.:
- PB1815RS
- Manufacturer:
- Polyplumb
Discontinued product
- RS Stock No.:
- 784-5074
- Mfr. Part No.:
- PB1815RS
- Manufacturer:
- Polyplumb
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Polyplumb Socket Reducer
Time efficient, no nonsense one step joint process
Suitable for Domestic / Central Heating
25 year guarantee against defects in materials or manufacture of the Polyplumb system
Pack of 1
Suitable for Domestic / Central Heating
25 year guarantee against defects in materials or manufacture of the Polyplumb system
Pack of 1
Approvals
Kitemarked, British Gas & WRAS Approved
Polyplumb Push Fit
Specifications
Attribute | Value |
---|---|
Fitting Type | Reducer |
Pipe Fitting Connection Type | Push Fit |
Material | Polybutylene |
Fitting Direction | Straight |
Compatible Pipe Size | 15 mm x 10mm |
Length | 60mm |