- RS Stock No.:
- 212-3414
- Mfr. Part No.:
- 721911005
- Manufacturer:
- Georg Fischer
1 In stock for delivery within 2 working days
Price Each
€7.26
(exc. VAT)
€8.93
(inc. VAT)
Units | Per unit |
1 - 4 | €7.26 |
5 - 9 | €6.96 |
10 - 24 | €6.80 |
25 + | €6.69 |
- RS Stock No.:
- 212-3414
- Mfr. Part No.:
- 721911005
- Manufacturer:
- Georg Fischer
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Plain Socket
Ideally used in the water treatment, shipbuilding and chemical process industries.
Thread BSP parallel female, reinforced with cadmium plated metal band to plain socket. (The cadmium band end is threaded, the other end is plain)
Specifications
Attribute | Value |
---|---|
Fitting Type | Socket |
Pipe Fitting Connection Type | Threaded |
Material | PVC-U |
Fitting Direction | Straight |
Thread Standard | Rp |
Thread Size | 3/8in |
Thread Standard 2 | Cement |
Thread Size 2 | 3/8in |
Length | 31mm |