- RS Stock No.:
- 405-6013
- Mfr. Part No.:
- 161050251
- Manufacturer:
- Georg Fischer
5 In stock for delivery within 2 working days
Added
Price Each
€81.21
(exc. VAT)
€99.89
(inc. VAT)
Units | Per unit |
1 - 4 | €81.21 |
5 - 9 | €77.88 |
10 - 24 | €76.18 |
25 + | €74.55 |
- RS Stock No.:
- 405-6013
- Mfr. Part No.:
- 161050251
- Manufacturer:
- Georg Fischer
Technical data sheets
Legislation and Compliance
Product Details
Tank Adaptors
Tank adaptors ideally used in the water treatment, shipbuilding and chemical process industries.
End connection: union with solvent cement socket for imperial or metric tubing
Flat gasket EPDM
Good chemical and corrosion resistance
Flat gasket EPDM
Good chemical and corrosion resistance
Specifications
Attribute | Value |
---|---|
Fitting Type | Tank Adapter |
Material | PVC-U |
Fitting Direction | Straight |
Compatible Pipe Size | 63mm |
Thread Standard 2 | Cement |
Thread Size 2 | 63mm |
Length | 128mm |