onsemi NCP3170ADR2G, PWM Controller, 18 V, 550 kHz 8-Pin, SOIC
- RS Stock No.:
- 103-5093
- Mfr. Part No.:
- NCP3170ADR2G
- Manufacturer:
- onsemi
Bulk discount available
Subtotal (1 reel of 2500 units)*
€1,190.00
(exc. VAT)
€1,462.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 10000 | €0.476 | €1,190.00 |
| 12500 + | €0.466 | €1,165.00 |
*price indicative
- RS Stock No.:
- 103-5093
- Mfr. Part No.:
- NCP3170ADR2G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Switching Frequency | 550 kHz | |
| Output Voltage | 0.8 V | |
| Output Current | 3 A | |
| Number of Outputs | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Dimensions | 5 x 4 x 1.5mm | |
| Length | 5mm | |
| PWM Controller Type | Step Down Switching Regulator | |
| Width | 4mm | |
| Height | 1.5mm | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Operating Supply Voltage | 18 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Switching Frequency 550 kHz | ||
Output Voltage 0.8 V | ||
Output Current 3 A | ||
Number of Outputs 1 | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Dimensions 5 x 4 x 1.5mm | ||
Length 5mm | ||
PWM Controller Type Step Down Switching Regulator | ||
Width 4mm | ||
Height 1.5mm | ||
Minimum Operating Supply Voltage 4.5 V | ||
Maximum Operating Temperature +85 °C | ||
Maximum Operating Supply Voltage 18 V | ||
Minimum Operating Temperature -40 °C | ||
