- RS Stock No.:
- 121-6370
- Mfr. Part No.:
- NCP1031DR2G
- Manufacturer:
- onsemi
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 121-6370
- Mfr. Part No.:
- NCP1031DR2G
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Integrated PoE-PD Interface Controller and DC-DC Converter, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Maximum Switching Frequency | 325 kHz |
Start-up Supply Current | 3mA |
Maximum Source Current | 140µA |
Maximum Sink Current | 900µA |
Maximum Supply Current | 4 mA |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 5 x 4 x 1.5mm |
Length | 5mm |
Width | 4mm |
Height | 1.5mm |
Minimum Operating Supply Voltage | -0.3 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +150 °C |
Maximum Operating Supply Voltage | 16 V |
- RS Stock No.:
- 121-6370
- Mfr. Part No.:
- NCP1031DR2G
- Manufacturer:
- onsemi