- RS Stock No.:
- 125-0803
- Mfr. Part No.:
- ISL68134IRAZ-T7A
- Manufacturer:
- Renesas Electronics
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each
€10.58
(exc. VAT)
€13.01
(inc. VAT)
Units | Per unit |
1 - 9 | €10.58 |
10 - 49 | €8.67 |
50 - 99 | €7.94 |
100 - 199 | €7.42 |
200 + | €6.91 |
- RS Stock No.:
- 125-0803
- Mfr. Part No.:
- ISL68134IRAZ-T7A
- Manufacturer:
- Renesas Electronics
Legislation and Compliance
Product Details
Digital Multiphase Controllers, Intersil
Digital multiphase controllers combined with smart power stages provide up to seven phases assignable in any combination across two outputs.
ISL68124: Digital Dual Output, 4-Phase Configurable, PWM Controller with PMBus
ISL68127: Digital Dual Output, 7-Phase Configurable, PWM Controller with PMBus
ISL68134: Digital Dual Output, 4-Phase Configurable, PWM Controller with Adaptive Voltage Scaling (AVSBus) Bus
ISL68137: Digital Dual Output, 7-Phase Configurable PWM Controller with Adaptive Voltage Scaling (AVSBus) Bus
Enhanced power optimisation
Energy-efficient networking and communications
ISL68127: Digital Dual Output, 7-Phase Configurable, PWM Controller with PMBus
ISL68134: Digital Dual Output, 4-Phase Configurable, PWM Controller with Adaptive Voltage Scaling (AVSBus) Bus
ISL68137: Digital Dual Output, 7-Phase Configurable PWM Controller with Adaptive Voltage Scaling (AVSBus) Bus
Enhanced power optimisation
Energy-efficient networking and communications
PWM (Pulse Width Modulation) Controllers, Intersil
Specifications
Attribute | Value |
---|---|
Maximum Switching Frequency | 1000 kHz |
Output Voltage | 3.05 V |
Maximum Supply Current | 63 mA |
Output Current | 240 A |
Number of Outputs | 2 |
Mounting Type | Surface Mount |
Package Type | TQFN |
Pin Count | 40 |
Dimensions | 5 x 5 x 0.7mm |
Length | 5mm |
Width | 5mm |
Height | 0.7mm |
Maximum Operating Supply Voltage | 18 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |