- RS Stock No.:
- 166-3260
- Mfr. Part No.:
- FAN6224M
- Manufacturer:
- onsemi
Discontinued product
- RS Stock No.:
- 166-3260
- Mfr. Part No.:
- FAN6224M
- Manufacturer:
- onsemi
Legislation and Compliance
Product Details
Synchronous Rectifier Controllers, Fairchild Semiconductor
Secondary-side synchronous rectification controllers from Fairchild Semiconductor for use in AC-DC flyback PWM converter applications.
Off-Line & Isolated DC-DC Controllers, Fairchild Semiconductor
The Flyback controllers, Line Level Control (LLC) controllers, and Primary-Side Regulation controllers offer Crucial energy savings to address the needs of Switch Mode Power Supply (SMPS) designs.
All controllers come with integrated soft-start, and protection features from over-voltage, open-feedback, overload, output-short, overcurrent, voltage brownout, and Undervoltage-Lockout.
All controllers come with integrated soft-start, and protection features from over-voltage, open-feedback, overload, output-short, overcurrent, voltage brownout, and Undervoltage-Lockout.
Specifications
Attribute | Value |
---|---|
Maximum Switching Frequency | 140 kHz |
Output Voltage | 14 V |
Number of Outputs | 1 |
Mounting Type | Surface Mount |
Package Type | SOP |
Pin Count | 8 |
Dimensions | 4.9 x 3.9 x 1.575mm |
Length | 4.9mm |
PWM Controller Type | Secondary Side Synchronous Rectifier |
Width | 3.9mm |
Height | 1.575mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +105 °C |
Maximum Operating Supply Voltage | 15 V |