Renesas Electronics ISL68134IRAZ-T7A, Dual PWM Controller, 18 V, 1000 kHz 40-Pin, TQFN
- RS Stock No.:
- 170-8156
- Mfr. Part No.:
- ISL68134IRAZ-T7A
- Manufacturer:
- Renesas Electronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-8156
- Mfr. Part No.:
- ISL68134IRAZ-T7A
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Maximum Switching Frequency | 1000 kHz | |
| Maximum Supply Current | 63 mA | |
| Output Voltage | 3.05 V | |
| Output Current | 240 A | |
| Number of Outputs | 2 | |
| Mounting Type | Surface Mount | |
| Package Type | TQFN | |
| Pin Count | 40 | |
| Dimensions | 5 x 5 x 0.7mm | |
| Length | 5mm | |
| Width | 5mm | |
| Height | 0.7mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Supply Voltage | 18 V | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Maximum Switching Frequency 1000 kHz | ||
Maximum Supply Current 63 mA | ||
Output Voltage 3.05 V | ||
Output Current 240 A | ||
Number of Outputs 2 | ||
Mounting Type Surface Mount | ||
Package Type TQFN | ||
Pin Count 40 | ||
Dimensions 5 x 5 x 0.7mm | ||
Length 5mm | ||
Width 5mm | ||
Height 0.7mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Supply Voltage 18 V | ||
Maximum Operating Temperature +85 °C | ||
- COO (Country of Origin):
- TW
Digital Multiphase Controllers, Intersil
Digital multiphase controllers combined with smart power stages provide up to seven phases assignable in any combination across two outputs.
ISL68124: Digital Dual Output, 4-Phase Configurable, PWM Controller with PMBus
ISL68127: Digital Dual Output, 7-Phase Configurable, PWM Controller with PMBus
ISL68134: Digital Dual Output, 4-Phase Configurable, PWM Controller with Adaptive Voltage Scaling (AVSBus) Bus
ISL68137: Digital Dual Output, 7-Phase Configurable PWM Controller with Adaptive Voltage Scaling (AVSBus) Bus
Enhanced power optimisation
Energy-efficient networking and communications
ISL68127: Digital Dual Output, 7-Phase Configurable, PWM Controller with PMBus
ISL68134: Digital Dual Output, 4-Phase Configurable, PWM Controller with Adaptive Voltage Scaling (AVSBus) Bus
ISL68137: Digital Dual Output, 7-Phase Configurable PWM Controller with Adaptive Voltage Scaling (AVSBus) Bus
Enhanced power optimisation
Energy-efficient networking and communications
PWM (Pulse Width Modulation) Controllers, Intersil
