Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Semiconductors
/
Power Management ICs
/
PWM
Texas Instruments UC3875DWP, Quad PWM Controller, 1000 kHz 28-Pin, SOIC
RS Stock No.:
178-5504
Mfr. Part No.:
UC3875DWP
Manufacturer:
Texas Instruments
View all PWM
Discontinued product
RS Stock No.:
178-5504
Mfr. Part No.:
UC3875DWP
Manufacturer:
Texas Instruments
Legislation and Compliance
Product Details
Specifications
RoHS Certificate of Compliance
Statement of conformity
PWM Controllers 1MHz, UCxxxx Series, Texas Instruments
PWM (Pulse Width Modulation) Controllers, Texas Instruments
Attribute
Value
Maximum Switching Frequency
1000 kHz
Output Current
500 mA
Number of Outputs
4
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
28
Dimensions
18 x 7.52 x 2.35mm
PWM Controller Type
Soft Switching
Length
18mm
Width
7.52mm
Height
2.35mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C