- RS Stock No.:
- 184-8279
- Mfr. Part No.:
- BA7812FP-E2
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 184-8279
- Mfr. Part No.:
- BA7812FP-E2
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
ROHM's broad lineup of 78 series regulators is available in 11 output voltages (5V, 6V, 7V, 8V, 9V, 10V, 12V, 15V, 18V, 20V, and 24V), 2 current types, and different package configurations, making them ideal for a wide variety of applications. Pin-compatible models are also available for greater compatibility. In addition, multiple protection circuits are integrated (i.e. overcurrent, overvoltage), ensuring a high degree of reliability under any environment.
Built-in overcurrent and thermal Cut off circuits
Excellent ripple rejection characteristics
Two package types (TO220CP-3, TO252-3) available for greater compatibility
Excellent ripple rejection characteristics
Two package types (TO220CP-3, TO252-3) available for greater compatibility
Specifications
Attribute | Value |
---|---|
Output Voltage | 12 V |
Output Current | 1 A |
Mounting Type | Surface Mount |
Package Type | TO-252 |
Pin Count | 3 + Tab |
Dimensions | 6.5 x 5.5 x 2.3mm |
PWM Controller Type | Switching Regulator |
Length | 6.5mm |
Width | 5.5mm |
Height | 2.3mm |
Minimum Operating Supply Voltage | 14.5 V |
Maximum Operating Supply Voltage | 27 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |