- RS Stock No.:
- 214-9136
- Mfr. Part No.:
- MAX15004DAUE/V+
- Manufacturer:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 214-9136
- Mfr. Part No.:
- MAX15004DAUE/V+
- Manufacturer:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
The Maxim power supply controller has high-performance, current mode PWM controllers operate at an automotive input voltage range from 4.5V to 40V .
Wide supply range
Built in protection
Control architecture
Built in protection
Control architecture
Specifications
Attribute | Value |
---|---|
Maximum Switching Frequency | 500 kHz |
Output Voltage | 7.4 V |
Output Current | 45 mA |
Package Type | TSSOP |
- RS Stock No.:
- 214-9136
- Mfr. Part No.:
- MAX15004DAUE/V+
- Manufacturer:
- Maxim Integrated