Infineon TLE72422GXUMA2, Quad PWM Controller, 42 V, 40 kHz 28-Pin, DSO

Stock information currently inaccessible
RS Stock No.:
223-8596
Mfr. Part No.:
TLE72422GXUMA2
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Switching Frequency

40 kHz

Maximum Source Current

-30mA

Maximum Sink Current

30mA

Maximum Supply Current

30 mA

Number of Outputs

4

Package Type

DSO

Pin Count

28

Maximum Operating Supply Voltage

42 V

The Infineon TLE7242 series IC is a four channel low-side constant current control pre-driver IC. Each channel can be configured to function either in on/off mode or in constant current mode by setting the appropriate MODE bit in SPI.

Programmable PWM frequency via SPI from approximately 50 Hz to 4 KHz
Low side constant current control pre-driver integrated circuit
Programmable over current threshold
Programmable over current delay time

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy