- RS Stock No.:
- 620-0521
- Mfr. Part No.:
- UC3526AN
- Manufacturer:
- Texas Instruments
Stock check temporarily unavailable - call for stock availability
Added
Price Each (In a Pack of 5)
€3.046
(exc. VAT)
€3.747
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | €3.046 | €15.23 |
25 - 95 | €2.494 | €12.47 |
100 - 245 | €2.178 | €10.89 |
250 - 495 | €2.04 | €10.20 |
500 + | €1.924 | €9.62 |
*price indicative |
- RS Stock No.:
- 620-0521
- Mfr. Part No.:
- UC3526AN
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Flyback Controller, Voltage Control, Texas Instruments
The isolated-flyback power supply controller provides Constant-Voltage (CV) and Constant-Current (CC) output regulation to improve transient response to large load steps. Primary-Side Regulation (PSR) eliminates the need for an Optocoupler.
Flyback Controllers, Texas Instruments
Current-Mode and Voltage-Mode PWM Controller
Primary-Side Regulation
Peak Power Mode
Low Power
Primary-Side Regulation
Peak Power Mode
Low Power
Specifications
Attribute | Value |
---|---|
Maximum Switching Frequency | 650 kHz |
Output Current | 100 mA |
Control Method | Voltage |
Number of Outputs | 2 |
Mounting Type | Through Hole |
Fall Time | 100ns |
Package Type | PDIP |
Rise Time | 300ns |
Pin Count | 18 |
Topology | Boost, Flyback, Forward, Full Bridge, Half Bridge, Push-Pull |
Maximum Duty Cycle | 49% |
Dimensions | 22.48 x 6.35 x 4.57mm |
PWM Controller Type | Voltage Mode |
Length | 22.48mm |
Width | 6.35mm |
Height | 4.57mm |
Maximum Operating Supply Voltage | 35 V |
Minimum Operating Supply Voltage | 4.5 V |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |
- RS Stock No.:
- 620-0521
- Mfr. Part No.:
- UC3526AN
- Manufacturer:
- Texas Instruments