- RS Stock No.:
- 661-6869
- Mfr. Part No.:
- TL3843DR-8
- Manufacturer:
- Texas Instruments
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (In a Pack of 5)
€0.512
(exc. VAT)
€0.63
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | €0.512 | €2.56 |
25 - 45 | €0.488 | €2.44 |
50 - 120 | €0.438 | €2.19 |
125 - 245 | €0.394 | €1.97 |
250 + | €0.376 | €1.88 |
*price indicative |
- RS Stock No.:
- 661-6869
- Mfr. Part No.:
- TL3843DR-8
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Flyback Controller, Current Control, TL28/TL38 Series, Texas Instruments
The isolated-flyback power supply controller provides Constant-Voltage (CV) and Constant-Current (CC) output regulation to improve transient response to large load steps. Primary-Side Regulation (PSR) eliminates the need for an Optocoupler.
Flyback Controllers, Texas Instruments
Current-Mode and Voltage-Mode PWM Controller
Primary-Side Regulation
Peak Power Mode
Low Power
Primary-Side Regulation
Peak Power Mode
Low Power
Specifications
Attribute | Value |
---|---|
Maximum Switching Frequency | 500 kHz |
Output Voltage | 30 V |
Output Current | 200 mA |
Control Method | Current |
Number of Outputs | 1 |
Fall Time | 50ns |
Mounting Type | Surface Mount |
Package Type | SOIC |
Rise Time | 50ns |
Pin Count | 8 |
Topology | Boost, Flyback, Forward |
Maximum Duty Cycle | 97% |
Dimensions | 4.9 x 3.91 x 1.58mm |
PWM Controller Type | Current Mode |
Length | 4.9mm |
Width | 3.91mm |
Height | 1.58mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
- RS Stock No.:
- 661-6869
- Mfr. Part No.:
- TL3843DR-8
- Manufacturer:
- Texas Instruments