- RS Stock No.:
- 906-2852
- Mfr. Part No.:
- STNRG288ATR
- Manufacturer:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 906-2852
- Mfr. Part No.:
- STNRG288ATR
- Manufacturer:
- STMicroelectronics
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
PWM Controllers, STMicroelectronics
Pulse-width modulator (PWM) controllers can support isolated and non-isolated AC-DC and DC-DC switch mode power supplies. They are based on the most popular topologies in both single-ended, such as fly-back, forward or quasi-resonant controllers, and double-ended configurations, such as asymmetrical half-bridge, for Switch Mode Power Supplies (SMPS).
The PMW controllers also integrate a comprehensive set of protections for enhanced robustness and reliability.
The PMW controllers also integrate a comprehensive set of protections for enhanced robustness and reliability.
PWM (Pulse Width Modulation) Controllers, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Maximum Switching Frequency | 16 MHz |
Output Voltage | 1.8 V |
Number of Outputs | 6 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Topology | Digital Controller |
Pin Count | 28 |
Dimensions | 4.5 x 9.8 x 1.05mm |
Length | 4.5mm |
PWM Controller Type | Voltage Mode |
Width | 9.8mm |
Height | 1.05mm |
Minimum Operating Supply Voltage | -0.3 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +105 °C |
Maximum Operating Supply Voltage | 6.5 V |