- RS Stock No.:
- 612-7050
- Mfr. Part No.:
- 16_QMA-50-2-1/133_NE
- Manufacturer:
- Huber & Suhner
Discontinued product
- RS Stock No.:
- 612-7050
- Mfr. Part No.:
- 16_QMA-50-2-1/133_NE
- Manufacturer:
- Huber & Suhner
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
90° Cable Plug
HUBER+SUHNER QMA
The interface is based on the SMA dimensions, but instead of a threaded coupling mechanism, a new snap-lock mechanism is used.The QMA interface has a very similar performance to the SMA, but in addition it offers an easier, faster and safer coupling operation, resulting in significant time saving during the production of systems. The packaging density of QMA is increased compared to SMA connectors as no torque spanner is required to fasten the coupling nut.
Free-rotating connection when mated
SNAP-ON mating
SNAP-ON mating
Specifications
Attribute | Value |
---|---|
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Right Angle |
Cable Type | K 02252 D |
Operating Frequency | 0 → 11GHz |
Body Plating | Copper Alloy |
Contact Material | Brass |
Contact Plating | Gold |
- RS Stock No.:
- 612-7050
- Mfr. Part No.:
- 16_QMA-50-2-1/133_NE
- Manufacturer:
- Huber & Suhner
- COO (Country of Origin):
- CH