- RS Stock No.:
- 816-9346
- Mfr. Part No.:
- 930-150P-51A
- Manufacturer:
- Amphenol RF
60 In stock for delivery within 2 working days
Added
Price Each
€6.19
(exc. VAT)
€7.61
(inc. VAT)
Units | Per unit |
1 + | €6.19 |
- RS Stock No.:
- 816-9346
- Mfr. Part No.:
- 930-150P-51A
- Manufacturer:
- Amphenol RF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Amphenol QMA RF Coaxial Plug Cable Mount Connectors
A range of 50 OHM QMA RF coaxial connectors available as straight or right angle coaxial plugs for use with a variety of coaxial cable types. These 50 OHM QMA RF coaxial cable mount plug connectors have a brass body with a white bronze plating apart from stock numbers 816-9321 and 816-9324 which have gold plating.
Amphenol QMA RF Coaxial Connectors
QMA RF coaxial connectors are a Quick disconnect version of SMA connector with a low loss RF performance up to 6GHz and a high power handling capacity (150W @2.5 GHz typically). Instead of a threaded coupling these QMA RF coaxial connectors have a snap-on coupling interface which enables fast system installation and, as no wrench clearance is necessary, denser packaging. Once mated these QMA RF coaxial connectors can be rotated 360 degrees allowing installation flexibility. Typical applications for these QMA RF coaxial connectors include base station equipment and amplifiers
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | QMA Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp, Solder |
Body Orientation | Right Angle |
Cable Type | RG142 |
Size | Standard |
Operating Frequency | 0 to 18GHz |
Contact Plating | Bronze |
Mating Type | Snap On |
- RS Stock No.:
- 816-9346
- Mfr. Part No.:
- 930-150P-51A
- Manufacturer:
- Amphenol RF