- RS Stock No.:
- 819-4190
- Mfr. Part No.:
- 28K201-400N5
- Manufacturer:
- Rosenberger
Temporarily out of stock - back order for despatch 05-08-2024, delivery within 2 working days
Added
Price Each
€10.64
(exc. VAT)
€13.09
(inc. VAT)
Units | Per unit |
1 + | €10.64 |
- RS Stock No.:
- 819-4190
- Mfr. Part No.:
- 28K201-400N5
- Manufacturer:
- Rosenberger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Rosenberger QMA RF Coaxial Jack PCB Mount Connectors
50 OHM QMA PCB mount RF coaxial right angle jack connector with a gold plated brass body.
Rosenberger QMA RF Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | QMA Connector |
Mounting Type | PCB Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Right Angle |
Cable Type | RG174 A/U, RG188 A/U, RG316/U |
Operating Frequency | 0 to 18GHz |
Contact Material | Copper Zinc Alloy |
Contact Plating | White Bronze |
Mating Type | Quick Lock |