- RS Stock No.:
- 397-1898
- Mfr. Part No.:
- ACTRW42
- Manufacturer:
- Cooper B-Line
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 397-1898
- Mfr. Part No.:
- ACTRW42
- Manufacturer:
- Cooper B-Line
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Cable Tray
Adjustable vertical cable management
Side mounted using two screws and cage nuts top and bottom
75mm version can also be used for front or rear vertical cable management on 800mm wide Access cabinets
Easily positioned to allow optimum cable runs
Fixings supplied
Side mounted using two screws and cage nuts top and bottom
75mm version can also be used for front or rear vertical cable management on 800mm wide Access cabinets
Easily positioned to allow optimum cable runs
Fixings supplied
Cooper B Line Access - Server Cabinets & Accessories
The Access range offers an innovative 'Open Architecture' construction which removes the need for corner posts and enabling the rapid removal of all panels and doors to completely expose the open frame for unhindered installation of cables &/or equipment
Specifications
Attribute | Value |
---|---|
Type | Cable Tray |
Dimensions | 13 mm x 150 mm x 42 Uin |
For Use With | Access Cabinet |
Material | Steel |
Height U | 42U |