CAMDENBOSS WITrack Series Wall Rack for Use with Networking, Telecommunications and Electronic Equipment Wall
- RS Stock No.:
- 139-280
- Mfr. Part No.:
- CAXFMG001
- Manufacturer:
- CAMDENBOSS
Subtotal (1 pair)*
€23.64
(exc. VAT)
€29.08
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pair(s) | Per Pair |
|---|---|
| 1 + | €23.64 |
*price indicative
- RS Stock No.:
- 139-280
- Mfr. Part No.:
- CAXFMG001
- Manufacturer:
- CAMDENBOSS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAMDENBOSS | |
| Accessory Type | Wall Rack | |
| Product Type | Front Guide | |
| For Use With | Networking, Telecommunications and Electronic Equipment Wall Installations | |
| Material | ABS, Steel, Thermoplastic, Aluminium | |
| Thread Size | M6 | |
| Quantity | 2Per Pack | |
| Height | 80mm | |
| Length | 175mm | |
| Width | 65mm | |
| Finish | Graphite | |
| Rack Unit | 15U | |
| Standards/Approvals | IEC 60 297-2, DIN 50022, UNE 20 539-2, IEC 60 715, ANSI-EIA-310-D, DIN 41494 parts 1-7 | |
| Series | WITrack | |
| Select all | ||
|---|---|---|
Brand CAMDENBOSS | ||
Accessory Type Wall Rack | ||
Product Type Front Guide | ||
For Use With Networking, Telecommunications and Electronic Equipment Wall Installations | ||
Material ABS, Steel, Thermoplastic, Aluminium | ||
Thread Size M6 | ||
Quantity 2Per Pack | ||
Height 80mm | ||
Length 175mm | ||
Width 65mm | ||
Finish Graphite | ||
Rack Unit 15U | ||
Standards/Approvals IEC 60 297-2, DIN 50022, UNE 20 539-2, IEC 60 715, ANSI-EIA-310-D, DIN 41494 parts 1-7 | ||
Series WITrack | ||
CamRack Support Guides
1.5mm steel
Four M6 screws supplied
