nVent SCHROFF 30809 Series Cover for Use with Cassettes, 5 Per Pack Piece(s)

Subtotal (1 unit)*

€38.10

(exc. VAT)

€46.86

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2 unit(s), ready to ship from another location
Units
Per unit
1 +€38.10

*price indicative

RS Stock No.:
283-8378
Distrelec Article No.:
152-61-052
Mfr. Part No.:
30809-671
Manufacturer:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Product Type

Rack Mounting Hardware

Accessory Type

Cover

For Use With

Cassettes

Material

Aluminium

Quantity

5Per Pack

Finish

Anodised

Rack Unit

3U

Standards/Approvals

RoHS

Series

30809

RoHS Status: Exempt

COO (Country of Origin):
DE
The nVent Schroff HF frame type plug-in unit body tube comes with rack width of 21 HP and length 160 mm. The black HF body tube, for HF frame-type plug-in unit enables a user to insert pcbs.

Shielding

Module body

Related links