Rittal RAL 7035 Sheet Steel Partial Mounting Plate 800 mm

Subtotal (1 unit)*

€79.47

(exc. VAT)

€97.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€79.47

*price indicative

RS Stock No.:
187-9253
Mfr. Part No.:
8617570
Manufacturer:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Rack Panel

Colour

RAL 7035

Material

Sheet Steel

Width

800 mm

Sub Type

Partial Mounting Plate

Standards/Approvals

No

COO (Country of Origin):
DE
To accommodate additional components inside the enclosure. Partial mounting plates can be used extremely flexibly, providing a platform for a diverse range of applications.