APW Light Grey Gland Plate
- RS Stock No.:
- 193-6611
- Mfr. Part No.:
- VT802-560947
- Manufacturer:
- APW
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 193-6611
- Mfr. Part No.:
- VT802-560947
- Manufacturer:
- APW
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APW | |
| Type | Gland Plate | |
| Colour | Light Grey | |
| Width | 800mm | |
| Length | 600mm | |
| Select all | ||
|---|---|---|
Brand APW | ||
Type Gland Plate | ||
Colour Light Grey | ||
Width 800mm | ||
Length 600mm | ||
- COO (Country of Origin):
- IT
Gland plates are used to seal off the cable opening in the base of the rack. Half gland plates allow a cable entry kit to be fitted in the center position. The cable entry kit consists of two brushes through which cables may be pushed.
