APC Data Distribution Panel, 2U, 55 x 85 x 766mm
- RS Stock No.:
- 779-4147
- Mfr. Part No.:
- AR8452
- Manufacturer:
- APC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 779-4147
- Mfr. Part No.:
- AR8452
- Manufacturer:
- APC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Type | Data Distribution Panel | |
| Dimensions | 55 x 85 x 766mm | |
| Rack Units | 2U | |
| Select all | ||
|---|---|---|
Brand APC | ||
Type Data Distribution Panel | ||
Dimensions 55 x 85 x 766mm | ||
Rack Units 2U | ||
- COO (Country of Origin):
- IN
APC Data Distribution 2U Panel
Pre-terminated rack to rack network cabling in various lengths
Holds 8 each Data Distribution Cables for a Total of 48 Ports
Supplied with
Installation guide
APC Accessories
Related links
- Hammond Polycarbonate General Purpose Enclosure, 55 x 85 x 165mm
- Hammond ABS General Purpose Enclosure, 55 x 85 x 125mm
- Spelsberg AK3 Series Fixing Lug for Use with Small Distribution Boards, 30 x 85 x 10.3mm
- APC Panel 95.08HP
- Flush and Flow Controller, 85 x 85 x 63.5mm
- Spelsberg Polystyrene Junction Box 85 x 85 x 52mm
- Schneider Electric Transparent Push Button Cap for Use with Push Button Caps, 85 x 85 x 7mm
- Eaton 95540 Series, 85 x 85 x 65mm
