- RS Stock No.:
- 875-3112
- Mfr. Part No.:
- 30828085
- Manufacturer:
- nVent SCHROFF
Discontinued product
- RS Stock No.:
- 875-3112
- Mfr. Part No.:
- 30828085
- Manufacturer:
- nVent SCHROFF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
84HP Hinged Front Panels
2.5mm thick aluminium, anodised front yellow chromated rear
Shielded version available as a set containing one front panel, EMC gasket material and one assembly kit
Shielded version available as a set containing one front panel, EMC gasket material and one assembly kit
Specifications
Attribute | Value |
---|---|
Type | Hinged Panel |
Material | Aluminium |
Ventilated | No |
Rack Units | 2U |
Hinges | Yes |