Rittal Connector Rail
- RS Stock No.:
- 172-990
- Mfr. Part No.:
- 3685271
- Manufacturer:
- Rittal
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 172-990
- Mfr. Part No.:
- 3685271
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Type | Connector Rail | |
| Material | Extruded Aluminium | |
| Width | 3mm | |
| Height | 21.5mm | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Type Connector Rail | ||
Material Extruded Aluminium | ||
Width 3mm | ||
Height 21.5mm | ||
- COO (Country of Origin):
- DE
Rittal Rack Rail, Connector Rail Type, Extruded Aluminium Body Material - 3685271
Looking for a robust foundation for installing equipment on your server rack? Go for this connector rail from Rittal. It has equally spaced M2.5 threaded holes that allow you to secure devices like switches and routers using fasteners. Thanks to the component's extruded aluminium body, it stands up to impact and corrosion for use in harsh environments.
Features & Benefits
• Usable width of 84mm provides enough space to mount multiple devices
• Installation is simple and doesn't need complex tools, saving time and hassle
• Installation is simple and doesn't need complex tools, saving time and hassle
Applications
• Telecommunications industry
• Security and surveillance systems
• Radio and television stations
• Security and surveillance systems
• Radio and television stations
How much does this rail weigh?
It has a light weight of just 50g. This makes it easy to handle during assembly and allows you to mount multiple rails without adding significant weight to the server rack.
Ripac Vario and EMC Sub-Racks
A universal, flexible, sub-rack range, capable of EMC upgrade, for mounting Euroboards and double Euroboards and plug-in modules, in 482.6mm (19) racks.
